Print Page
Image is for illustrative purposes only. Please refer to product description.
718 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 24.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr 24.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEEED STUDIO
Manufacturer Part No101020010
Order Code3932130
Also Known AsSEN10737P
Board TypeSensor Module
IC / Module UsedHC-SR04
Application Sub TypeUltrasonic Distance Measurement
Kit ContentsUltrasonic Module HC-SR04
SVHCTo Be Advised
Product Overview
Grove - ultrasonic distance sensor is an ultrasonic transducer that utilizes ultrasonic waves to measures distance. It can measure from 3cm to 350cm with the accuracy up to 2mm. It is a perfect ultrasonic module for distance measurement, proximity sensors, and ultrasonic detectors.
- 3.3V / 5V compatible, wide voltage level: 3.2V~5.2V
- Only 3 pins needed, save I/O resources
- Wide measurement range from 3cm to 350cm
- Plug and play with grove connector
- Dimension is 50mm x 25mm x 16mm
Technical Specifications
Board Type
Sensor Module
Application Sub Type
Ultrasonic Distance Measurement
SVHC
To Be Advised
IC / Module Used
HC-SR04
Kit Contents
Ultrasonic Module HC-SR04
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0165