Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSEAWARD
Manufacturer Part NoPOWERTEST 1557
Order Code1502557
Technical Datasheet
Product Range-
Voltage Measure AC Max440V
Insulation Resistance Min50kohm
Insulation Resistance Max199Mohm
Product Overview
Comprehensive 16th edition and Part-P testing features allow for a multitude of tests including:Earth Continuity, Insulation (100v, 250v, 500v), Non-trip Loop Impedance, Line Impedance, RCD Trip current, and Voltage/Frequency measurement
- Unique cordless probe
- Non tripping loop
- Smallest and lightest in its class
Applications
Test & Measurement, Maintenance & Repair
Contents
6 x 1.5V cells LR6 type AA alkaline batteries, Test lead, 1.5M 13A UK plug to Red, Black, Green 4mm shrouded safety plugs, Crocodile Clips: Red, black, green, Test lead, set 1.5M Red, Black, Green 4mm shrouded safety plugs to Red, Black, Green 4mm shroude
Technical Specifications
Product Range
-
Insulation Resistance Min
50kohm
Voltage Measure AC Max
440V
Insulation Resistance Max
199Mohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90138090
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2