Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEALEY
Manufacturer Part NoPC100
Order Code4223522
Also Known AsGTIN UPC EAN: 5024209946988
No Longer Stocked
Product Information
ManufacturerSEALEY
Manufacturer Part NoPC100
Order Code4223522
Also Known AsGTIN UPC EAN: 5024209946988
Power TypeElectric
Supply Voltage VAC230V
Battery Voltage-
Power Rating1kW
Capacity10l
Flow Rate1500l/min
Suction-
Cleaning Range-
Length-
Height370mm
Width-
Weight3.3kg
Product Range-
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
- High powered, lightweight, wet and dry unit with blower facility
- Picks up liquid and dry dirt
- Constructed from high impact composite material
- For wet vacuuming the foam filter must be removed
- Dry vacuuming cloth filter must be used
- Tool and hose storage points on head
- Ideal for vehicle cleaning and general workshop, office or home use
Contents
Flexible Vacuum Hose, Crevice & Floor Tool, Cloth & Foam Filter
Technical Specifications
Power Type
Electric
Battery Voltage
-
Capacity
10l
Suction
-
Length
-
Width
-
Product Range
-
SVHC
To Be Advised
Supply Voltage VAC
230V
Power Rating
1kW
Flow Rate
1500l/min
Cleaning Range
-
Height
370mm
Weight
3.3kg
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85081100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.89