Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHUTZINGER
Manufacturer Part NoKO 8162 / RG58 / 0.5 / 50 / SW
Order Code3224332
Technical Datasheet
55 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 166.260 |
5+ | kr 162.080 |
10+ | kr 157.900 |
20+ | kr 141.260 |
Price for:Each
Minimum: 1
Multiple: 1
kr 166.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHUTZINGER
Manufacturer Part NoKO 8162 / RG58 / 0.5 / 50 / SW
Order Code3224332
Technical Datasheet
BNC Connector TypeBNC Plug
Test Connector Type B2mm Stackable Banana Plugs x 2
Lead Length - Imperial19.6"
Lead Length - Metric500mm
Insulator ColourBlack
Current Rating-
Voltage Rating-
Product Range-
SVHCLead (27-Jun-2024)
Product Overview
BNC adapter lead with BNC-connector with bend relief, assembled on coaxial cable RG 58 C/U on one side and 2x Ø 2 mm lamella basket plugs with inline socket, assembled on highly flexible insulated PVC cable 0.5 mm² on other side.
- Available withY splitter
- 50cm length
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
19.6"
Insulator Colour
Black
Voltage Rating
-
SVHC
Lead (27-Jun-2024)
Test Connector Type B
2mm Stackable Banana Plugs x 2
Lead Length - Metric
500mm
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034