Print Page
175 In Stock
200 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 11.770 |
25+ | kr 9.460 |
50+ | kr 9.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 11.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No9852.2300
Order Code147965
Product Range9852
Technical Datasheet
Standoff MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM5
Thread Size - Imperial-
Standoff TypeRound Female
Body Length22mm
Overall Length22mm
External Width12.5mm
Product Range9852
SVHCLead (21-Jan-2025)
Product Overview
The 9852.2300 is a M5 female Cylindrical Transipillar made of nylon 6.6 body with plain brass insert threads.
- Versatile and rugged insulation mounting system
- Inserts moulded into nylon pillar
- UL94V-2 Flammability rating
- 8mm Insert depth
- <gt/>11kVDC Dielectric strength
- <gt/>10000MΩ at 500VDC (1mm minimum thickness) Insulation resistance
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Standoff Material
Nylon 6.6 (Polyamide 6.6)
Thread Size - Imperial
-
Body Length
22mm
External Width
12.5mm
SVHC
Lead (21-Jan-2025)
Thread Size - Metric
M5
Standoff Type
Round Female
Overall Length
22mm
Product Range
9852
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0395