Print Page
Image is for illustrative purposes only. Please refer to product description.
450 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 13.130 |
10+ | kr 9.920 |
100+ | kr 7.980 |
500+ | kr 7.530 |
1000+ | kr 7.350 |
2500+ | kr 7.110 |
Price for:Each
Minimum: 1
Multiple: 1
kr 13.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4850.225
Order Code150852
Technical Datasheet
No. of Contacts2Contacts
GenderJack
Connector MountingPanel Mount
Contact TerminationSolder
Contact Plating-
Connector Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4850.225 is a 2-pole panel-mount DIN Audio/Video Socket.
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Panel Mount
Contact Plating
-
Product Range
-
Gender
Jack
Contact Termination
Solder
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004