Print Page
Image is for illustrative purposes only. Please refer to product description.
138 In Stock
200 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 47.060 |
10+ | kr 36.770 |
100+ | kr 33.120 |
250+ | kr 32.150 |
500+ | kr 31.330 |
1000+ | kr 30.430 |
Price for:Each
Minimum: 1
Multiple: 1
kr 47.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No4850.191
Order Code152391
Technical Datasheet
No. of Contacts9Contacts
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingSilver Plated Contacts
Connector Body Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 4850-191 from Schurter is a mini DIN plug connector with 9 contacts.
- Rated for 100VAC/1A, 12VDC/2A
- Insulation resistance is 50Mohm
- Cable mounting
- Silver plated contacts
- Black coloured connector insulation
Applications
Audio
Technical Specifications
No. of Contacts
9Contacts
Connector Mounting
Cable Mount
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Plug
Contact Termination
Solder
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (4)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01