1,300 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | kr 30.500 |
10+ | kr 20.560 |
100+ | kr 16.890 |
250+ | kr 16.520 |
500+ | kr 16.220 |
1000+ | kr 15.850 |
Product Overview
The 4797.0000 is a front-side screw-mount GST IEC J Outlet with 6.3x0.8mm quick-connect terminal. It is suitable for use in equipment according to IEC/UL 60950. The connector is equipped with a notch intended for use with the latching cordset. The cord latching system prevents against accidental removal of the cordset. The integration of light pipes in the appliance outlet provides status indication in smart PDUs. It is suitable for appliances with protection class I or II according to IEC 61140. The housing is made of black UL94V-0 thermoplastic.
- -25 to 70°C Operating temperature range
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
IEC C19 Outlet
250VAC
Panel Mount
No SVHC (21-Jan-2025)
20A
Quick Connect
4797
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate