Print Page
Product Information
ManufacturerSCHURTER
Manufacturer Part No1241.3012
Order Code9793755
Product RangePSE
Technical Datasheet
Product RangePSE
Contact ConfigurationSPST-NO
Panel Cutout Diameter30.3mm
Switch OperationOff-(On)
Contact Current Max100mA
Pushbutton Actuator StyleFlush
Contact Voltage AC Max42V
Actuator / Cap ColourNatural
Contact Current AC Max100mA
Operating Force3N
Contact Voltage VAC42V
Contact Voltage DC Max60V
Contact Current DC Max100mA
Contact Voltage VDC42V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColourGreen, Red
Panel Cutout (H x W)-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
PSE
Panel Cutout Diameter
30.3mm
Contact Current Max
100mA
Contact Voltage AC Max
42V
Contact Current AC Max
100mA
Contact Voltage VAC
42V
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Contact Configuration
SPST-NO
Switch Operation
Off-(On)
Pushbutton Actuator Style
Flush
Actuator / Cap Colour
Natural
Operating Force
3N
Contact Voltage DC Max
60V
Contact Voltage VDC
42V
Switch Mounting
Panel Mount
Illumination Colour
Green, Red
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033