Print Page
548 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
10+ | kr 4.830 |
50+ | kr 4.130 |
100+ | kr 3.810 |
250+ | kr 3.480 |
Price for:Each
Minimum: 10
Multiple: 10
kr 48.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHURTER
Manufacturer Part No0034.6622
Order Code2921912
Product RangeMST 250
Technical Datasheet
Fuse Current5A
Voltage Rating VAC250V
Product RangeMST 250
Voltage Rating VDC63V
Blow CharacteristicTime Delay
Fuse Case StyleRadial Leaded
Breaking Capacity Current AC-
Breaking Capacity Current DC-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fuse Current
5A
Product Range
MST 250
Blow Characteristic
Time Delay
Breaking Capacity Current AC
-
SVHC
No SVHC (21-Jan-2025)
Voltage Rating VAC
250V
Voltage Rating VDC
63V
Fuse Case Style
Radial Leaded
Breaking Capacity Current DC
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000499