Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
8 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 375.200 |
5+ | kr 326.330 |
10+ | kr 312.650 |
20+ | kr 306.400 |
Price for:Each
Minimum: 1
Multiple: 1
kr 375.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-111
Order Code1455918
Technical Datasheet
Panel TypeMounting Plate
Rack U Height-
Panel MaterialAluminium
Body Colour-
For Use WithSubracks and 19" Cases
External Height - Metric5.08mm
External Width - Metric402.5mm
External Height - Imperial0.2"
External Width - Imperial15.85"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20860-111 is a Chassis Plate is designed for the mounting of heavy components (eg. transformers). Bolted laterally inside on a 19-inch chassis.
Applications
Industrial
Contents
1-piece Mounting plate, Fasteners: 6 x screw M3
Technical Specifications
Panel Type
Mounting Plate
Panel Material
Aluminium
For Use With
Subracks and 19" Cases
External Width - Metric
402.5mm
External Width - Imperial
15.85"
SVHC
No SVHC (15-Jun-2015)
Rack U Height
-
Body Colour
-
External Height - Metric
5.08mm
External Height - Imperial
0.2"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.07