Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23047-A1024-A501
Order Code1175064
Product RangeV23047
Also Known AsV23047-A1024-A501
Technical Datasheet
1,560 In Stock
900 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 88.970 |
20+ | kr 66.410 |
40+ | kr 62.900 |
100+ | kr 59.390 |
260+ | kr 58.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr 88.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoV23047-A1024-A501
Order Code1175064
Product RangeV23047
Also Known AsV23047-A1024-A501
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current6A
Product RangeV23047
Relay MountingThrough Hole
Coil TypeDC
Contact Voltage VAC-
Contact Voltage AC Nom250V
Contact Voltage DC Nom24V
Relay TerminalsPC Pin
Contact Voltage VDC24V
Contact MaterialSilver Nickel
Coil Resistance823ohm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Product Overview
The V23047-A1024-A501 is a Force Guided Relay with DC coil. This SR2M-series relay has 2-form-C (2CO) AgNi single contacts. Typical applications such as emergency shut-off, press control, machine control, elevator/escalator control and safety relays.
- Reinforced insulation between poles
- -25 to 70°C Ambient temperature range
Applications
Safety
Technical Specifications
Contact Configuration
DPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
-
Contact Voltage DC Nom
24V
Contact Voltage VDC
24V
Coil Resistance
823ohm
Coil Voltage
24VDC
Product Range
V23047
Coil Type
DC
Contact Voltage AC Nom
250V
Relay Terminals
PC Pin
Contact Material
Silver Nickel
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Alternatives for V23047-A1024-A501
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02