Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT370012
Order Code2885565
Product RangePT
Also Known As6-1419111-0
Technical Datasheet
246 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 77.910 |
10+ | kr 73.050 |
25+ | kr 65.740 |
100+ | kr 58.350 |
250+ | kr 51.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 77.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHRACK - TE CONNECTIVITY
Manufacturer Part NoPT370012
Order Code2885565
Product RangePT
Also Known As6-1419111-0
Technical Datasheet
Contact Configuration3PDT
Coil Voltage12VDC
Contact Current10A
Product RangePT
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance192ohm
Approvals & StandardsUL
SVHCNo SVHC (21-Jan-2025)
Product Overview
The PT370012 is a Miniature Relay with DC coil. This PT-series relay has 3-form-C AgNi 90/10 contact with test button. Standard, 2.8mm quick-connect term version. Typical applications such as universal use in control and automation.
- Mechanical indicator
- Manual test tab
- White marking tabs
- -40 to 70°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
240V
Contact Voltage VDC
-
Coil Resistance
192ohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
12VDC
Product Range
PT
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
Approvals & Standards
UL
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028576
Product traceability