Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVM4
Order Code2058838
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVM4
Order Code2058838
Product RangeHarmony
Technical Datasheet
For Use WithHarmony XB4 & XB5 Series 22mm Illuminated Pushbutton Switches
Product RangeHarmony
SVHCNo SVHC (15-Jan-2018)
Alternatives for ZBVM4
1 Product Found
Product Overview
The ZBVM4 is a 240V red LED Light Block for Ø22mm pushbutton head.
- Steady Signalling Type
- Protected LED Light Source
- Integral LED Bulb Base
- Front Mounting
- Screw Clamp Connection Terminals
Applications
Industrial
Technical Specifications
For Use With
Harmony XB4 & XB5 Series 22mm Illuminated Pushbutton Switches
SVHC
No SVHC (15-Jan-2018)
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01