Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVBG3
Order Code2058826
Product RangeHarmony
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZBVBG3
Order Code2058826
Product RangeHarmony
Technical Datasheet
For Use WithXB4 and XB5 Series 22mm Pushbutton Switches
Product RangeHarmony
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZBVBG3 is a 2mm pushbutton green Light Module with protected LED light source and screw clamp terminals. This ZBV series commercialized direct light block features steady signaling and support front mounting. It is suitable for Harmony XB4 and Harmony XB5 range products.
- 100000 hours at rated voltage and 25°C Service life
- 1kV conforming to IEC 61000-4-5 Surge withstand
- TH Protective treatment
- IP20 Conforming to IEC 60529 protection rating
- Class B conforming to IEC 55011 Electromagnetic emission
Applications
Industrial, Automotive, Commercial, Aerospace, Defence, Military
Technical Specifications
For Use With
XB4 and XB5 Series 22mm Pushbutton Switches
SVHC
No SVHC (15-Jan-2018)
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01