Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AVBG5
Order Code2058766
Product RangeHarmony XB5 Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 132.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 132.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB5AVBG5
Order Code2058766
Product RangeHarmony XB5 Series
Technical Datasheet
Switch Operation-
For Use WithSchneider Harmony XB5 Series Switches
Pushbutton Actuator Style-
Contact Configuration-
Contact Voltage AC Nom120V
Contact Voltage DC Nom120V
IP Rating-
Switch TerminalsScrew
Illumination ColourOrange
Product RangeHarmony XB5 Series
Technical Specifications
Switch Operation
-
Pushbutton Actuator Style
-
Contact Voltage AC Nom
120V
IP Rating
-
Illumination Colour
Orange
For Use With
Schneider Harmony XB5 Series Switches
Contact Configuration
-
Contact Voltage DC Nom
120V
Switch Terminals
Screw
Product Range
Harmony XB5 Series
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022