Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ1055
Order Code2058711
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 127.070 |
5+ | kr 124.540 |
10+ | kr 122.010 |
20+ | kr 119.470 |
50+ | kr 116.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 127.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BZ1055
Order Code2058711
Product RangeHarmony
Technical Datasheet
Switch TerminalsSpring Clamp
No. of Poles2 Pole
Contact Current Max-
Contact Voltage AC Max-
For Use WithXB4 Series 30mm Pushbutton Switches
Contact Voltage DC Max-
Product RangeHarmony
Technical Specifications
Switch Terminals
Spring Clamp
Contact Current Max
-
For Use With
XB4 Series 30mm Pushbutton Switches
Product Range
Harmony
No. of Poles
2 Pole
Contact Voltage AC Max
-
Contact Voltage DC Max
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061