Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW7A3741
Order Code2058703
Product RangeHarmony
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 171.550 |
5+ | kr 168.110 |
10+ | kr 164.670 |
20+ | kr 161.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 171.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW7A3741
Order Code2058703
Product RangeHarmony
Technical Datasheet
For Use WithXB4 Series Illuminated Pushbutton Switches
IP / NEMA Rating-
Product RangeHarmony
SVHCNo SVHC (15-Jan-2018)
Product Overview
The ZB4BW7A3741 is a Ø22mm rectangular illuminated double-headed Pushbutton Switch Head for harmony XB4 series switches. This head has chromium plated metal bezel with integral LED, 2 flush push-buttons with white 'I' on green flush and white 'O' on red flush spring return operator and one central pilot light.
- Class I Conforming to IEC 61140 protection
- IP69K/IP66/IK05 Protection rating
- NEMA 4X/13 Protection rating
- -25 to 70°C Operating ambient air temperature range
- 1000000 Cycles mechanical durability
Applications
Commercial, Industrial, Automotive
Technical Specifications
For Use With
XB4 Series Illuminated Pushbutton Switches
Product Range
Harmony
IP / NEMA Rating
-
SVHC
No SVHC (15-Jan-2018)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057