Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW0B65
Order Code2058692
Product RangeHarmony XB4 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BW0B65
Order Code2058692
Product RangeHarmony XB4 Series
Technical Datasheet
Switch Operation-
For Use WithSchneider Harmony XB4 Series Switches
Pushbutton Actuator Style-
Contact Configuration1NO / 1NC
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom600V
IP RatingIP65
Switch TerminalsScrew
Illumination ColourBlue
Product RangeHarmony XB4 Series
Product Overview
The ZB4BW0B65 is a blue Light Block for Harmony XB4 metal push buttons. It has 1 NO + 1 NC slow-break silver alloy (Ag/Ni) contacts block and Zamak body/fixing collar with a 24V integral LED.
- Screw clamp terminal connection
- Steady signalling type
- Class I conforming to IEC 60536 protection against electric shock
- 5000000 Cycles mechanical durability
- -25 to 70°C Ambient air operation temperature range
Applications
Industrial, Automotive
Technical Specifications
Switch Operation
-
Pushbutton Actuator Style
-
Contact Current Max
10A
Contact Voltage DC Nom
600V
Switch Terminals
Screw
Product Range
Harmony XB4 Series
For Use With
Schneider Harmony XB4 Series Switches
Contact Configuration
1NO / 1NC
Contact Voltage AC Nom
600V
IP Rating
IP65
Illumination Colour
Blue
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072