Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV033
Order Code3054883
Product RangeHarmony
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 43.800 |
5+ | kr 42.910 |
10+ | kr 42.020 |
20+ | kr 41.200 |
50+ | kr 40.310 |
Price for:Each
Minimum: 1
Multiple: 1
kr 43.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoZB4BV033
Order Code3054883
Product RangeHarmony
Technical Datasheet
Indicator Lens ColourGreen
Lens ShapeRound
Mounting Hole Dia22mm
Accessory TypePilot Light Head
For Use WithSchneider 22mm Pushbuttons, Switches & Pilot Lights
Product RangeHarmony
Product Overview
The ZB4BV033 is an Ø 22mm pilot light head with plain green lens for integral LED.
- Chromium plated metal bezel
- Operating temperature range -25°C to +70°C
- IP66 conforming to IEC 60529 standard
- NEMA 4X, NEMA 13 rated
- For use with Harmony XB4 switches
Applications
Industrial
Technical Specifications
Indicator Lens Colour
Green
Mounting Hole Dia
22mm
For Use With
Schneider 22mm Pushbuttons, Switches & Pilot Lights
Lens Shape
Round
Accessory Type
Pilot Light Head
Product Range
Harmony
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85419000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026