Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXY2SB724
Order Code3215126
Product RangePreventa XY2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXY2SB724
Order Code3215126
Product RangePreventa XY2
Technical Datasheet
Contact ConfigurationDPST-NC
No. of Positions3 Position
Approvals / StandardsEN/IEC 60947, ISO 13851, EN 574
IP RatingIP65
Switch Case-
Product RangePreventa XY2
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Contact Configuration
DPST-NC
Approvals / Standards
EN/IEC 60947, ISO 13851, EN 574
Switch Case
-
SVHC
No SVHC (15-Jan-2019)
No. of Positions
3 Position
IP Rating
IP65
Product Range
Preventa XY2
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.75