Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXY2CE3A010
Order Code3111812
Product RangePreventa XY2
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4,711.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 4,711.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXY2CE3A010
Order Code3111812
Product RangePreventa XY2
Technical Datasheet
Cable Span50m
Contact ConfigurationSPST-NC, SPST-NO
Contact Voltage AC Max240V
Contact Current AC Max3A
Contact Voltage DC Max250V
Contact Current DC Max270mA
Product RangePreventa XY2
SVHCTo Be Advised
Technical Specifications
Cable Span
50m
Contact Voltage AC Max
240V
Contact Voltage DC Max
250V
Product Range
Preventa XY2
Contact Configuration
SPST-NC, SPST-NO
Contact Current AC Max
3A
Contact Current DC Max
270mA
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.576