Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVC1M3SK
Order Code3115925
Product RangeHarmony Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXVC1M3SK
Order Code3115925
Product RangeHarmony Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Orange, Red
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeContinuous, Flashing
TonesContinuous
Lens Diameter100mm
IP / NEMA RatingIP54, NEMA 3R, NEMA 12
Connection TypeWire Leaded
Sound Pressure Level (SPL)85dB
Operating Temperature Min-30°C
Operating Temperature Max50°C
Product RangeHarmony Series
SVHCTo Be Advised
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
240V
Visual Signal Type
Continuous, Flashing
Lens Diameter
100mm
Connection Type
Wire Leaded
Operating Temperature Min
-30°C
Product Range
Harmony Series
Module Lens Colour
Green, Orange, Red
Supply Voltage VDC
-
Tones
Continuous
IP / NEMA Rating
IP54, NEMA 3R, NEMA 12
Sound Pressure Level (SPL)
85dB
Operating Temperature Max
50°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.042