Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 93.590 |
5+ | kr 91.720 |
10+ | kr 89.850 |
20+ | kr 87.970 |
50+ | kr 86.100 |
Product Information
Product Overview
Harmony XB5 modular red push-button operates with a spring return / impulse mechanism and uses screw clamp terminals. This push-button provides a simple and robust control to machines and processes. It is easily installed into standard 22mm diameter cut-outs and connected with simple screw-clamp connections. Its schematic is clearly distinguishable visually at a distance with clear colours and markings, minimizing errors during initial wiring and later maintenance operations. It is IP66 / IP67 / IP69 / IP69K impact resistant, dust resistant, water resistant and vibration resistant making it ideal for operation in harsh environments.
- 1 x NC contact and double insulated plastic bezel
- Simple modular design
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
Technical Specifications
Harmony
SPST-NC
Flush
6A
120V
550mA
IP66, IP67, IP69, IP69K
Screw Clamp
-
22mm
Momentary
Red
6A
120V
125V
Panel Mount
Non Illuminated
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate