Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK188F
Order Code2780548
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 597.190 |
5+ | kr 585.220 |
10+ | kr 573.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 597.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALK188F
Order Code2780548
Product RangeHarmony
Technical Datasheet
Contact ConfigurationDPST
No. of Positions1 Position
Approvals / StandardsCSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508
IP Rating-
Switch CasePC (Polycarbonate)
Product RangeHarmony
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST
Approvals / Standards
CSA C22-2 No. 14, EN 60204, EN 60947, IEC 60204, IEC 60947, ISO 13850, JIS C 4520, UL 508
Switch Case
PC (Polycarbonate)
SVHC
To Be Advised
No. of Positions
1 Position
IP Rating
-
Product Range
Harmony
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.196