Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 482.210 |
5+ | kr 472.590 |
10+ | kr 462.910 |
Product Information
Product Overview
The XAL series plastic Control Station for control and signalling units Ø22mm from the Harmony® XB5 range. These control stations are suitable for start, stop, start-stop and emergency stop most common functions. The XALD series complete stations are fitted with 1, 2 or 3 Ø22mm control and signalling units from the Harmony® XB5 range. The XALK series complete stations for emergency stop function (1 mushroom head pushbutton). It is designed for industry and the service sector, this range of control stations combines simplicity of setup with compact size and flexibility. It is ideal for applications requiring good resistance to chemical agents and/or double electrical insulation.
- IP65, NEMA 4 Protection rating
- Protected LED illuminated lens units
- Low-load electrical contact
- Screw clamp connection, pins for printed circuit
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
2NO / 1NC
CSA 22.2 No. 14, EN 50102, IEC 60529, IEC 60947, JIS C 4520, UL 508
PC (Polycarbonate)
-
IP65
Harmony
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate