Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD321
Order Code3111748
Product RangeHarmony
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 556.740 |
Price for:Each
Minimum: 1
Multiple: 1
kr 556.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD321
Order Code3111748
Product RangeHarmony
Technical Datasheet
Contact ConfigurationDPST-NO, SPST-NC
No. of Positions3 Position
Approvals / StandardsCSA, IEC, UL
IP RatingIP66, IP67, IP69, IP69K
Switch CasePC (Polycarbonate)
Product RangeHarmony
SVHCNo SVHC (15-Jan-2019)
Product Overview
Harmony XALD yellow control station with 3 functions is ideal for your complete control station. It has 1 green "MONTEE", 1 red "ARRET" and1 green "DESCENTE" flush push-buttons with 2 x NO + 1 x NC contacts. It operates with spring return mechanism and uses screw-clamp terminals. This control station with 3 push-buttons for 3 functions enables machine builders to easily add required control and signalling functionality on their machines.
- Impact and stain resistant enclosure for a sustained appearance despite rough usage conditions
- No need to damage machine or system with multiple 22mm hole
- Light grey coloured base favouring visual contrast and visibility in dark conditions
- IP69 / IP67 / IP66 / IP69K rated making it ideal for operation in harsh environment
- Wide range of operating temperatures from -40°C to 70°C allows versatility in usage of product
Technical Specifications
Contact Configuration
DPST-NO, SPST-NC
Approvals / Standards
CSA, IEC, UL
Switch Case
PC (Polycarbonate)
SVHC
No SVHC (15-Jan-2019)
No. of Positions
3 Position
IP Rating
IP66, IP67, IP69, IP69K
Product Range
Harmony
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.291