Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD03H7
Order Code3110526
Product RangeHarmony XALD
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 232.440 |
Price for:Each
Minimum: 1
Multiple: 1
kr 232.44 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoXALD03H7
Order Code3110526
Product RangeHarmony XALD
Technical Datasheet
Enclosure MaterialPolycarbonate
No. of Switch Holes3Holes
Cutout Diameter22mm
Cover / Base ColourBlack, Grey
External Height - Metric136mm
External Width - Metric68mm
External Depth - Metric53mm
IP RatingIP66, IP67, IP69, IP69K
NEMA RatingNEMA 4X, 13
External Height - Imperial5.35"
External Width - Imperial2.68"
External Depth - Imperial2.09"
Product RangeHarmony XALD
SVHCTo Be Advised
Technical Specifications
Enclosure Material
Polycarbonate
Cutout Diameter
22mm
External Height - Metric
136mm
External Depth - Metric
53mm
NEMA Rating
NEMA 4X, 13
External Width - Imperial
2.68"
Product Range
Harmony XALD
No. of Switch Holes
3Holes
Cover / Base Colour
Black, Grey
External Width - Metric
68mm
IP Rating
IP66, IP67, IP69, IP69K
External Height - Imperial
5.35"
External Depth - Imperial
2.09"
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238