Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTCSECL1M3M10S2
Order Code2835212
Product RangeConneXium Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 870.870 |
Price for:Each
Minimum: 1
Multiple: 1
kr 870.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoTCSECL1M3M10S2
Order Code2835212
Product RangeConneXium Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 4 Position Plug
Connector to ConnectorM12 Straight Plug to RJ45 Plug
Connector Type BRJ45 Plug
Connector Type BRJ45 Plug
No. of Positions4 Positions
Cable Length - Metric10m
Cable Length - Imperial33ft
Product RangeConneXium Series
SVHCTo Be Advised
Product Overview
TCSECL1M3M10S2 is an Ethernet copper cable for the IP67 switch. It features 1 male connector, M12 straight connector with 4 pin(s) - encoding type: D coding 1 male connector, RJ45 straight connector electrical connection.
- 10m cable length, 18 months warranty
- Copper conductor material
- IP67 degree of protection
Technical Specifications
Connector Type A
M12 Plug
Connector to Connector
M12 Straight Plug to RJ45 Plug
Connector Type B
RJ45 Plug
Cable Length - Metric
10m
Product Range
ConneXium Series
Connector Type A
M12 Sensor Straight 4 Position Plug
Connector Type B
RJ45 Plug
No. of Positions
4 Positions
Cable Length - Imperial
33ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.406