Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoRM35UB330
Order Code2056351
Technical Datasheet
Product Range-
Contact ConfigurationDPDT
Contact Current5A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max480VAC
Phase Type3 Phase
Power Consumption2.9VA
Phase Monitoring Range Min194V
Phase Monitoring Range Max528V
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Contact Current
5A
Relay Terminals
Screw
Supply Voltage Max
480VAC
Power Consumption
2.9VA
Phase Monitoring Range Max
528V
Contact Configuration
DPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
194V
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.126