Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X5420
Order Code1853701
Product RangeSpacial S3X
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 3,557.050 |
Price for:Each
Minimum: 1
Multiple: 1
kr 3,557.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X5420
Order Code1853701
Product RangeSpacial S3X
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialStainless Steel
External Height - Metric500mm
External Width - Metric400mm
External Depth - Metric200mm
IP RatingIP66
Body ColourUnfinished
NEMA Rating-
External Height - Imperial19.69"
External Width - Imperial15.75"
External Depth - Imperial7.87"
Product RangeSpacial S3X
ConfigurableNo
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
500mm
External Depth - Metric
200mm
Body Colour
Unfinished
External Height - Imperial
19.69"
External Depth - Imperial
7.87"
Configurable
No
Enclosure Material
Stainless Steel
External Width - Metric
400mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
Spacial S3X
Alternatives for NSYS3X5420
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.84