Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X4315
Order Code1853698
Product RangeSpacial S3X
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,586.950 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,586.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYS3X4315
Order Code1853698
Product RangeSpacial S3X
Technical Datasheet
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric150mm
IP RatingIP66
Body ColourUnfinished
NEMA Rating-
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial5.91"
Product RangeSpacial S3X
ConfigurableNo
Product Overview
The NSYS3X4315 is a Spacial S3X wall-mount Enclosure made of 304L stainless-steel with Scotch-Brite® brushed finish and plain door. It has been specially designed for the chemical, oil and food and beverage industries, among others which are particularly demanding in terms of hygiene and resistance to corrosion.
- Single-piece body (cross-shaped structure)
- Gutter-shaped front profile
- Polyurethane gasket
- Stainless-steel hinges screwed to the body of the enclosure
- 4 Rear studs for fixing the material
- 2 Locking points for heights of more than 500mm or 3-point for two doors
- 120° Opening angle
- IK 10 Resistance to external impacts
Applications
Industrial
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
400mm
External Depth - Metric
150mm
Body Colour
Unfinished
External Height - Imperial
15.75"
External Depth - Imperial
5.91"
Configurable
No
Enclosure Material
Steel
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
11.81"
Product Range
Spacial S3X
Alternatives for NSYS3X4315
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.64