Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM75G
Order Code2894343
Product RangeThalassa PLM
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,754.540 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,754.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM75G
Order Code2894343
Product RangeThalassa PLM
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric747mm
External Width - Metric536mm
External Depth - Metric300mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X, 13
External Height - Imperial29.41"
External Width - Imperial21.1"
External Depth - Imperial11.81"
Product RangeThalassa PLM
SVHCTo Be Advised
Product Overview
NSYPLM75G is a Thalassa PLM wall-mounting polyester enclosure monobloc.
- Ideal for harsh environment, total electrical insulation (Class II) to avoid electric risks
- 180° large door opening, NEMA 4X high protection against dust and water
- IK10 hard impact resistance, wall-mounted enclosure
- Solid door, 3mm double-bar lock
- Polyester reinforced with fiberglass material
- Gray RAL 7035) colour, UL certified
- IEC 62208, NEMA classification 13, NEMA classification 4X standards
- IP66 IEC 60529 IP degree of protection, IK10 IEC 62262 IK degree of protection
- Nominal dimension is 747 x 536 x 300mm (H x W x D)
- Ambient air temperature for operation from -40 to 80°C
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
747mm
External Depth - Metric
300mm
Body Colour
Grey
External Height - Imperial
29.41"
External Depth - Imperial
11.81"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
536mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
21.1"
Product Range
Thalassa PLM
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):28.122704