Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM43TG
Order Code2894338
Product RangeThalassa PLM
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,569.080 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,569.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM43TG
Order Code2894338
Product RangeThalassa PLM
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric430mm
External Width - Metric330mm
External Depth - Metric200mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 4X, 13
External Height - Imperial16.93"
External Width - Imperial12.99"
External Depth - Imperial7.87"
Product RangeThalassa PLM
SVHCTo Be Advised
Product Overview
NSYPLM43TG is a Thalassa PLM wall-mounting polyester enclosure monobloc w/glazed door.
- Durable fiberglass body with tempered glass door for industrial and outdoor environments
- Transparent door allows easy visibility of equipment inside
- Front-opening door secured with two 3mm double-bar locks
- Protection against dust and water with IP66 rating
- Highly resistant to impacts with IK08 rating
- Multi-purpose enclosure, wall-mounted enclosure, transparent door
- 3mm double-bar lock, 2 locks, grey (RAL 7035) colour
- NEMA classification 13, IEC 62208, NEMA classification 4X standards
- UL certified, 18 months warranty
- Ambient air temperature for operation from -40 to 80°C
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
430mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
16.93"
External Depth - Imperial
7.87"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
330mm
IP Rating
IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
12.99"
Product Range
Thalassa PLM
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.905