Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM43PG
Order Code3214649
Product RangeThalassa PLM
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,317.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,317.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYPLM43PG
Order Code3214649
Product RangeThalassa PLM
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric430mm
External Width - Metric330mm
External Depth - Metric200mm
IP RatingIK10, IP66
Body ColourGrey
NEMA RatingNEMA 4X, 13
External Height - Imperial16.93"
External Width - Imperial12.99"
External Depth - Imperial7.87"
Product RangeThalassa PLM
SVHCTo Be Advised
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
430mm
External Depth - Metric
200mm
Body Colour
Grey
External Height - Imperial
16.93"
External Depth - Imperial
7.87"
SVHC
To Be Advised
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
330mm
IP Rating
IK10, IP66
NEMA Rating
NEMA 4X, 13
External Width - Imperial
12.99"
Product Range
Thalassa PLM
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85381000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7