Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRP1W230VTVC
Order Code2894318
Product RangeClimaSys CR
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,240.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,240.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCRP1W230VTVC
Order Code2894318
Product RangeClimaSys CR
Technical Datasheet
Voltage Rating VAC230V
Output Power550W
External Height - Metric150mm
External Width - Metric155mm
External Depth - Metric215mm
External Height - Imperial5.91"
External Width - Imperial6.1"
External Depth - Imperial8.46"
Product RangeClimaSys CR
SVHCTo Be Advised
Product Overview
NSYCRP1W230VTVC is a ClimaSys PTC heating, resistance insulate thermoventilator.
- 350W, 500W power range, 230VAC 50/60Hz input voltage
- 2 screw terminals 2.5mm² electrical connection
- Vertical operating position, IP20 degree of protection
- UL, VDE certified, 35mm DIN rail mounting, 18 months warranty
- Dimension is 150 x 155 x 215mm (H x W x D)
- Ambient air temperature for operation from -40 to 70°C
Technical Specifications
Voltage Rating VAC
230V
External Height - Metric
150mm
External Depth - Metric
215mm
External Width - Imperial
6.1"
Product Range
ClimaSys CR
Output Power
550W
External Width - Metric
155mm
External Height - Imperial
5.91"
External Depth - Imperial
8.46"
SVHC
To Be Advised
Alternatives for NSYCRP1W230VTVC
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85168080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.026