Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAP125LZF
Order Code3726428
Product RangeClimaSys CA
Technical Datasheet
5 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,234.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,234.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoNSYCAP125LZF
Order Code3726428
Product RangeClimaSys CA
Technical Datasheet
Product RangeClimaSys CA
Enclosure MaterialSteel
Cooling Capacity-
External Height - Metric240mm
External Width - Metric180mm
External Depth - Metric60mm
External Height - Imperial9.45"
External Width - Imperial7.09"
External Depth - Imperial2.36"
SVHCTo Be Advised
Technical Specifications
Product Range
ClimaSys CA
Cooling Capacity
-
External Width - Metric
180mm
External Height - Imperial
9.45"
External Depth - Imperial
2.36"
Enclosure Material
Steel
External Height - Metric
240mm
External Depth - Metric
60mm
External Width - Imperial
7.09"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1