Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0322
Order Code3381659
Product RangeTeSys
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 368.800 |
5+ | kr 322.690 |
10+ | kr 267.360 |
Price for:Each
Minimum: 1
Multiple: 1
kr 368.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoLR2K0322
Order Code3381659
Product RangeTeSys
Technical Datasheet
Overload Adjustment Current Min12A
Overload Adjustment Current Max16A
Coil Voltage AC Max690V
Coil Voltage DC Max250V
Product RangeTeSys
SVHCTo Be Advised
Technical Specifications
Overload Adjustment Current Min
12A
Coil Voltage AC Max
690V
Product Range
TeSys
Overload Adjustment Current Max
16A
Coil Voltage DC Max
250V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162