Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2DP107BD
Order Code3405486
Product RangeTeSys GV2
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoGV2DP107BD
Order Code3405486
Product RangeTeSys GV2
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
Power Rating1.1kW
No. of Phases-
No. of Poles3 Pole
Current Rating2.5A
Supply Voltage Min-
Supply Voltage Max500VAC
IP / NEMA Rating-
Product RangeTeSys GV2
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
No. of Phases
-
Current Rating
2.5A
Supply Voltage Max
500VAC
Product Range
TeSys GV2
Power Rating
1.1kW
No. of Poles
3 Pole
Supply Voltage Min
-
IP / NEMA Rating
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71