Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD32F7
Order Code3621753
Product RangeTeSys Deca Relay
Technical Datasheet
4 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 360.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 360.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part NoCAD32F7
Order Code3621753
Product RangeTeSys Deca Relay
Technical Datasheet
Contact Configuration3PST-NO, DPST-NC
Coil Voltage110VAC
Contact Current10A
Product RangeTeSys Deca Relay
Relay MountingDIN Rail
Coil TypeAC
Contact Voltage VAC690VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact Material-
Coil Resistance-
Product Overview
The CAD32F7 from Schneider is a TeSys D control relay. The IEC type industrial control relay for connection by screw clamp terminals. Conforming IEC 60947-5-1, NF C 63-140, VDE 0660, BS 4794, EN 60947-5 standards and UL, CSA certified.
- 3NO + 2NC contact configuration
- AC control circuit
- Control circuit voltage is 110VAC
- Conventional free air thermal current is 10A
- Inrush power is 70VA
- Rated operational voltage is 690VDC
- Dimension is 77mm x 45mm x 84mm (H x W x D)
- Standard coil
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
3PST-NO, DPST-NC
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
690VAC
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
110VAC
Product Range
TeSys Deca Relay
Coil Type
AC
Relay Terminals
Screw
Contact Material
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36