Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GCW2.
Order Code3112869
Product Range9012G Series
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6,307.670 |
5+ | kr 6,181.540 |
10+ | kr 6,055.330 |
25+ | kr 5,929.200 |
50+ | kr 5,803.070 |
Price for:Each
Minimum: 1
Multiple: 1
kr 6,307.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTELEMECANIQUE SENSORS
Manufacturer Part No9012GCW2.
Order Code3112869
Product Range9012G Series
Technical Datasheet
Pressure TypeDifferential
Pressure Port Type1/4"-18 NPTF
Pressure Fitting Style1/4"-18 NPTF
Operating Pressure Min90psi
Operating Pressure Max2900psi
Sensor MountingPanel / Chassis
Contact ConfigurationSPDT
Switching Voltage Max240VAC
Electrical ConnectionScrew Clamp Terminals
Switching Voltage DC Resistive125V
Switching Current Max220mA
Pressure Port Size1/4"
Switching Current DC Resistive220mA
Transducer Connection / TerminationScrew-Clamp
Deadband Min-
Deadband Max-
Operating Temperature Min-23°C
Operating Temperature Max85°C
Product Range9012G Series
SVHCTo Be Advised
Technical Specifications
Pressure Type
Differential
Pressure Fitting Style
1/4"-18 NPTF
Operating Pressure Max
2900psi
Contact Configuration
SPDT
Electrical Connection
Screw Clamp Terminals
Switching Current Max
220mA
Switching Current DC Resistive
220mA
Deadband Min
-
Operating Temperature Min
-23°C
Product Range
9012G Series
Pressure Port Type
1/4"-18 NPTF
Operating Pressure Min
90psi
Sensor Mounting
Panel / Chassis
Switching Voltage Max
240VAC
Switching Voltage DC Resistive
125V
Pressure Port Size
1/4"
Transducer Connection / Termination
Screw-Clamp
Deadband Max
-
Operating Temperature Max
85°C
SVHC
To Be Advised
Alternatives for 9012GCW2.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.361