Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KA3
Order Code2058487
Product RangeHarmony
Also Known As785901880028
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 159.040 |
Price for:Each
Minimum: 1
Multiple: 1
kr 159.04 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHNEIDER ELECTRIC
Manufacturer Part No9001KA3
Order Code2058487
Product RangeHarmony
Also Known As785901880028
Technical Datasheet
Switch TerminalsScrew Clamp
No. of Poles1 Pole
Contact Current Max3A
Contact Voltage AC Max240V
For Use With9001K Series 30mm Pushbutton Switches
Contact Voltage DC Max125V
Product RangeHarmony
Product Overview
Harmony 9001K standard contact block uses screw-clamp terminals and has 1 x NC contact. It is compatible with Harmony 9001K push-buttons and switches. This contact block allows fast and easy replacement and configuration of your push buttons and selector switches. It is easily installed and replaced on 9001K complete push-button units and selector switches and connects to control circuits with simple screw-clamp connections. Its clear colour of cover allows users to identify it visually at a distance. It protects operators from unexpected contact with live circuits due to its IP20 protection index.
- Fits in a 30mm hole
- Simple modular design
- Impact and corrosion resistant plastic body
- Clear labelling of the contact wiring and terminals names on the side of the block
- Wide range of operating temperatures from -25°C to 70°C allows versatility in usage of product
- Vibration resistant screw clamp connection terminals
Technical Specifications
Switch Terminals
Screw Clamp
Contact Current Max
3A
For Use With
9001K Series 30mm Pushbutton Switches
Product Range
Harmony
No. of Poles
1 Pole
Contact Voltage AC Max
240V
Contact Voltage DC Max
125V
Alternatives for 9001KA3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022