Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,195.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,195.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSCHMERSAL
Manufacturer Part NoSRB 301MC 24V
Order Code1890346
Technical Datasheet
Limit Switch Actuator-
Contact Configuration-
Contact Current AC Max-
Contact Voltage AC Max24V
Operating Force Max-
Product Range-
Contact Current DC Max-
Contact Voltage DC Max24V
Product Overview
The SRB 301MC 24V is a general purpose Safety Controller for dry contact and PNP-type input monitoring. It is equipped for connection of one input device in single- or dual-channel configuration. In addition it features feedback monitoring of positive-guided controlled loads, automatic or manual reset and optional cross-short recognition.
- Cross-short recognition (selectable with DIP-switch)
- Screw terminals
- Feedback monitoring
- Electronic fuse
- 3NO (dry contacts) Number and type safety outputs
- 1NC (dry contacts) Number and type auxiliary (non-safety or signalling output)
Applications
Industrial
Technical Specifications
Limit Switch Actuator
-
Contact Current AC Max
-
Operating Force Max
-
Contact Current DC Max
-
Contact Configuration
-
Contact Voltage AC Max
24V
Product Range
-
Contact Voltage DC Max
24V
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14