Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 220.890 |
5+ | kr 204.310 |
10+ | kr 187.720 |
25+ | kr 182.640 |
50+ | kr 177.490 |
100+ | kr 172.410 |
Product Information
Product Overview
The FN 280 series compact filtered Power Entry Module combines an IEC inlet, a mains filter with single or dual-fuse holder and a 2-pole rocker switch in a small form factor. Choosing FN 280 product line brings you the rapid availability of a standard filter associated with the necessary safety acceptances. Standard IEC connector filters are a practical solution helping you to pass EMI system approval in a short time. A wide selection on amperage ratings, fuse options, mounting possibilities and filters for medical applications are designed to offer you the desired solution.
- High conducted attenuation performance
- Rear/front or snap-in mounting
- Single or dual-fuse holder
- 2-pole rocker switch
- Custom-specific versions are available on request
Applications
Power Management, Consumer Electronics, Test & Measurement, Medical
Technical Specifications
IEC C14
General Purpose
250VAC
1-Pole Fuse Holder
5mm x 20mm
Flange Mount
FN 280
Plug, Receptacle
6A
2-Pole Switch
Solder
Quick Connect
IP40
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate