Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No9G0912G1011
Order Code3265269
Product RangeSan Ace 92 9G
Technical Datasheet
21 In Stock
53 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 287.590 |
5+ | kr 245.280 |
10+ | kr 225.360 |
20+ | kr 193.940 |
50+ | kr 190.060 |
Price for:Each
Minimum: 1
Multiple: 1
kr 287.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No9G0912G1011
Order Code3265269
Product RangeSan Ace 92 9G
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM110CFM
Noise Rating50dBA
Power Rating13.2W
Rated Speed5000rpm
Power Connection Type3 Lead Wires, Sensor Output
Current Rating1.1A
IP Rating-
Air Flow - m3/min3.1m³/min
Product RangeSan Ace 92 9G
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
50dBA
Rated Speed
5000rpm
Current Rating
1.1A
Air Flow - m3/min
3.1m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
110CFM
Power Rating
13.2W
Power Connection Type
3 Lead Wires, Sensor Output
IP Rating
-
Product Range
San Ace 92 9G
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.21