Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSANYO DENKI
Manufacturer Part No109BC12GC7-1
Order Code3265173
Product RangeSan Ace B52 9BC
Technical Datasheet
7 In Stock
3 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 271.860 |
5+ | kr 231.880 |
10+ | kr 213.090 |
20+ | kr 183.360 |
50+ | kr 179.690 |
Price for:Each
Minimum: 1
Multiple: 1
kr 271.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSANYO DENKI
Manufacturer Part No109BC12GC7-1
Order Code3265173
Product RangeSan Ace B52 9BC
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage12VDC
Voltage TypeDC
Fan Frame Size52mm
External Depth15mm
Air Flow - CFM4.4CFM
Air Flow - m3/min0.125m³/min
Noise Rating43dBA
Bearing TypeBall Bearing
Power Connection Type3 Lead Wires, Sensor Output
Power Rating1.44W
Product RangeSan Ace B52 9BC
IP Rating-
SVHCTo Be Advised
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
15mm
Air Flow - m3/min
0.125m³/min
Bearing Type
Ball Bearing
Power Rating
1.44W
IP Rating
-
Supply Voltage
12VDC
Fan Frame Size
52mm
Air Flow - CFM
4.4CFM
Noise Rating
43dBA
Power Connection Type
3 Lead Wires, Sensor Output
Product Range
San Ace B52 9BC
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036