Print Page
22 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 32.790 |
10+ | kr 24.650 |
100+ | kr 23.460 |
250+ | kr 21.360 |
500+ | kr 19.270 |
Price for:Each
Minimum: 1
Multiple: 1
kr 32.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoT2M-107-01-L-D-TH-WT
Order Code2856295
Product RangeT2M
Technical Datasheet
Connector SystemsBoard-to-Board, Wire-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts14Contacts
Contact Termination TypeThrough Hole
Product RangeT2M
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Connector TypePCB Header
SVHCNo SVHC (21-Jan-2025)
Product Overview
T2M-107-01-L-D-TH-WT is a T2M series high-reliability Tiger Eye™ discrete wire header. The T2M is a dual-row 2.00mm pitch wire-to-board connector. The T2M is designed to mate with S2SD cable assemblies. The T2M utilizes Samtec's Tiger-Eye™ and features a multi-finger contact system for reliability in tough conditions. Board mates with S2M series and cable mates with S2SD, S2SDT series.
- Rugged Tiger Eye™ contact system for high reliability
- Wide range of stack heights, through-hole tail
- Severe environment testing qualified, up to 8Gbps performance
- 10µ" (0.25µm) gold on contact, matte tin on tail plating
- Black LCP insulator, phosphor bronze contact material
- Operating temperature range from -55°C to +125°C
- 2.6A (2 pins powered) current rating, 350VAC voltage rating
- 2.00mm (0.0787") pitch, 0.50mm (0.020") square post contact system
- 2 rows, 14 contacts
Technical Specifications
Connector Systems
Board-to-Board, Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
14Contacts
Product Range
T2M
Contact Material
Phosphor Bronze
Connector Type
PCB Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001