Print Page
7,800 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | kr 1.580 |
500+ | kr 1.090 |
1000+ | kr 0.875 |
2500+ | kr 0.800 |
5000+ | kr 0.728 |
Price for:Each
Minimum: 100
Multiple: 100
kr 158.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
SNT-100-BK-T is a SNT series shunt connector. Mates with TSW, HTSW, MTSW, HMTSW, TLW, DW, EW, ZW, HW, TSM, BST, PHT series.
- (2.54mm) 0.100" pitch
- Black body colour
- Tin plating, glass-filled polyester insulator, phosphor bronze contact material
- 4.3A per pin (1 pin powered per row) current rating
- Operating temperature range from -55°C to +125°C
- Insertion depth is (4.32mm) 0.170" minimum
- Lead size accepted is of (0.64mm) 0.025" SQ
Technical Specifications
Accessory Type
Jumper
No. of Positions
2Ways
Product Range
SNT
For Use With
TSW, MTSW, TLW, DW, EW, ZW, HW, & TSM Series Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for SNT-100-BK-T
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000127