Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoSFPK-SL
Order Code2433686
Product RangeSFPK Series
Technical Datasheet
45 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 31.300 |
10+ | kr 26.890 |
100+ | kr 22.410 |
250+ | kr 20.620 |
500+ | kr 18.820 |
Price for:Each
Minimum: 1
Multiple: 1
kr 31.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoSFPK-SL
Order Code2433686
Product RangeSFPK Series
Technical Datasheet
Connector TypeSFP Cage & Connector
No. of Contacts1 x 20 Contacts
Port Configuration1 x 1 (Single)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Solder Post
Product RangeSFPK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SFPK-SL is a SFP+ Cage and Connector Kit with solder lead termination.
- For Use with MECT Series Card Edge Connectors
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type
SFP Cage & Connector
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
Product Range
SFPK Series
No. of Contacts
1 x 20 Contacts
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Solder Post
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005