Print Page
Image is for illustrative purposes only. Please refer to product description.
8,200 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | kr 0.766 |
500+ | kr 0.648 |
1000+ | kr 0.579 |
2500+ | kr 0.562 |
5000+ | kr 0.544 |
Price for:Each
Minimum: 100
Multiple: 100
kr 76.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoJL-100-25-T
Order Code2751490
Technical Datasheet
Accessory TypeJumper Link
For Use WithReceptacle Connectors
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The JL-100-25-T is a 2-position Jumper (Busbar) with white PTFE insulation. It is suitable for use with the receptacle connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Jumper Link
No. of Positions
2Ways
Product Range
-
For Use With
Receptacle Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052